Analog Devices ADCLK925BCPZ-WP

IC CLK BUFFER 1: 2 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1: 2 7.5 GHz 16-VFQFN Exposed Pad, CSP
$ 10.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK925BCPZ-WP.

HQonline

Datasheet16 pages18 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-56.23%

CAD Models

Download Analog Devices ADCLK925BCPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.03
$ 10.45
$ 10.45
Stock
122,883
274,891
274,891
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
7.5 GHz
7.5 GHz
7.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK925BCPZ-WP.

Related Parts

Analog DevicesADCLK905BCPZ-WP
Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray
Analog DevicesADCLK944BCPZ-R2
2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer
Analog DevicesADCLK944BCPZ-WP
2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer

Descriptions

Descriptions of Analog Devices ADCLK925BCPZ-WP provided by its distributors.

IC CLK BUFFER 1:2 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:2 7.5 GHz 16-VFQFN Exposed Pad, CSP
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin LFCSP EP Tray
Ic, Clk/Data Buffer, 2.375V-3.63V, Lfcsp; Clock Ic Type:Clock Buffer; Frequency:7.5Ghz; No. Of Outputs:2Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.63V; Clock Ic Case Style:Lfcsp-Ep; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADCLK925BCPZ-WP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated