Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADCLK905BCPZ-R2

IC CLK BUFFER 1: 1 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1: 1 7.5 GHz 16-VFQFN Exposed Pad, CSP
$ 10.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK905BCPZ-R2.

Upverter

Datasheet16 pages19 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-4.37%

CAD Models

Download Analog Devices ADCLK905BCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.778
$ 9.34
$ 9.34
Stock
140,200
230,692
230,692
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
7.5 GHz
7.5 GHz
7.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK905BCPZ-R2.

Related Parts

Analog DevicesADCLK914BCPZ-WP
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP "Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP"
Analog DevicesADCLK925BCPZ-WP
IC CLK BUFFER 1:2 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:2 7.5 GHz 16-VFQFN Exposed Pad, CSP
Analog DevicesADCLK914BCPZ-R7
Clock Buffer/Driver, Data IC 1:1 7.5GHz 16-VFQFN Exposed Pad, CSP

Descriptions

Descriptions of Analog Devices ADCLK905BCPZ-R2 provided by its distributors.

IC CLK BUFFER 1:1 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP
Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R
Clock ADCLK905 16-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 2weeks ago) clock driver 3mm 3.3V 95ps 7.5GHz
Ultrafast SiGe ECL Clock/Data Buffers
1:1 ECL, 7 Gbpps CLOCK/DATA BU
2.375V 3.63V 0.095ns 7.5GHz SMD, Adhesive Mount 3mm L × 830μm H
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP
时钟/数据 缓冲器, 7.5GHZ, LFCSP-EP-16;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCLK905BCPZR2