Analog Devices ADAU1450WBCPZ

DSP Fixed-Point 32bit 147.456MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray
$ 7.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1450WBCPZ.

HQonline

Datasheet180 pages11 years ago

Analog Devices

Farnell

element14 APAC

Inventory History

3 month trend:
+44.80%

CAD Models

Download Analog Devices ADAU1450WBCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.696
$ 9.4
Stock
92,007
183,562
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
72
72
Data Bus Width
32 b
32 b
Interface
I2C, SPI
I2C, SPI
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
147.456 MHz
147.456 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1450WBCPZ.

Related Parts

Analog DevicesADAU1452WBCPZ
DSP Fixed-Point 32bit 294.912MHz Automotive 72-Pin LFCSP EP Tray / IC AUDIO PROCESSOR 72LFCSP
Analog DevicesADAU1451WBCPZ
DSP Fixed-Point 32bit 294.912MHz Automotive 72-Pin LFCSP EP Tray
Analog DevicesADAU1451WBCPZ-RL
DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP T/R
NXP SemiconductorsDSPB56374AE
DSPB56374 Series 54 kB 1.25 V 150 MHz Audio Digital Signal Processor - LQFP-52
NXP SemiconductorsDSPB56374AF
DSP56K/Symphony MULTIPLE Surface Mount Audio Processor DSP 0C~70C TA ROM (84kB) 149.9MHz 14mm
NXP SemiconductorsDSPB56725AF
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 200MHz, CMOS, PQFP80

Descriptions

Descriptions of Analog Devices ADAU1450WBCPZ provided by its distributors.

DSP Fixed-Point 32bit 147.456MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray
I2C SPI 72-VFQFN Exposed Pad CSP PRODUCTION (Last Updated: 1month ago) ADAU1450 digital signal processor 1.20V 1.73mA 950mum 147.456MHz
ANALOG DEVICES ADAU1450WBCPZAudio Control, AEC-Q100, Audio Digital Signal Processor, 2.97V to 3.63V, I2C, SPI, LFCSP, 72 Pins
Audio Processor, 16 Channel, Lfcsp-Ep; Audio Control Type:Sigmadsp Digital Audio Processor; Supply Voltage Range:2.97V To 3.63V, 1.14V To 1.26V; Control Interface:I2C, Spi; Audio Ic Case Style:Lfcsp-Ep; No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices, Inc. ADAU1450WBCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADAU1450WBCPZ .