NXP Semiconductors DSPB56374AE

DSPB56374 Series 54 kB 1.25 V 150 MHz Audio Digital Signal Processor - LQFP-52
$ 13.156
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSPB56374AE.

IHS

Datasheet64 pages20 years ago
Datasheet64 pages20 years ago

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-0.02%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-12-15
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC56F8037VLHR
MCU 16-bit MC56F80xx 56800E CISC 64KB Flash 3.3V 64-Pin LQFP T/R
NXP SemiconductorsMC56F8037VLH
MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 64-Pin LQFP Brick
NXP SemiconductorsMC56F8036VLF
56800E 56F8xxx Microcontroller IC 16-Bit 32MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)
Cirrus LogicCS48520-CQZ
I2C SPI 48-LQFP 2009 CS48520 digital signal processor 1.80V 7mm 150MHz 96kB
Analog DevicesADAU1701JSTZ
SigmaDSP® 28/56-Bit Audio Processor with Two ADCs and Four DACs
Analog DevicesADAU1702JSTZ
DSP 28bit/56bit 25MHz 25MIPS Automotive 48-Pin LQFP Tray / IC AUDIO PROC 2ADC/4DAC 48-LQFP

Descriptions

Descriptions of NXP Semiconductors DSPB56374AE provided by its distributors.

DSPB56374 Series 54 kB 1.25 V 150 MHz Audio Digital Signal Processor - LQFP-52
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 149.9MHz, CMOS, PQFP52
DSP Fixed-Point 24-Bit 150MHz 150MIPS 52-Pin LQFP Tray
IC, DSP FX PT, 32BIT, 150MHz, LQFP-52; Series:DSP56300; No. of Bits:24 bit; Frequency:150MHz; Core Supply Voltage:1.25V; Digital IC Case Style:LQFP; No. of Pins:52; Supply Voltage Range:3.14V to 3.46V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPB56374AE.