Renesas ISL55001IBZ

ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
$ 3.765
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL55001IBZ.

Newark

Datasheet12 pages17 years ago
Datasheet12 pages17 years ago

IHS

Renesas

Factory Futures

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Nov 3, 2009
Verification

Inventory History

3 month trend:
+187%

Alternate Parts

Price @ 1000
$ 3.765
$ 4.06
Stock
319,966
254,102
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
280 V/µs
280 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
Operating Supply Current
9 mA
9 mA

Supply Chain

Country of AssemblyMALAYSIA
Country of FabricationUNITED STATES
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2027-03-14
LTD Date2027-09-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTHS4041IDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
Analog DevicesAD817AR
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesAD830ARZ
ANALOG DEVICES AD830ARZ. VIDEO DIFFERENTIAL AMPLIFIER, DUAL, 85MHZ, SOIC-8
Analog DevicesAD830JR
High Speed, Video Difference Amplifier | IC VIDEO DIFF AMP HS 8-SOIC
Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC
Lead Free Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 4.75V

Descriptions

Descriptions of Renesas ISL55001IBZ provided by its distributors.

ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
High Supply Voltage 220MHz Unity-Gain Stable Operational Amplifier
Op Amp, HIGH VOLT. 240MHz Unity-Gain Stable, 8-Pin SOIC
OP AMP, HSV, 200MHZ -3DB, SMD, SO-8; Op Amp Type:High Voltage; No. of Amplifiers:1; Bandwidth:220MHz; Slew Rate:280V/µs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:55001; Gain Bandwidth:220MHz; Input Offset Voltage Max:3mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SO; Slew Rate:300V/µs; Supply Voltage + Nom:15V; Supply Voltage - Nom:-2.25V; Supply Voltage Max:30V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL55001IBZ.