Analog Devices ADA4622-2ARMZ

Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube
$ 4.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4622-2ARMZ.

Analog Devices

Datasheet9 pages10 years ago
Official datasheet0 pages0 years ago

Newark

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
+318%

CAD Models

Download Analog Devices ADA4622-2ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4622-2ARMZ.

Related Parts

Analog DevicesAD8512ARMZ
ROHS3Compliant EAR99 AD8512 Tube op amp buffer circuit 3mm 0.0075muA 9V 8000kHz
Analog DevicesAD8512ARMZ-REEL
Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP T/R / IC OPAMP JFET 8MHZ 8MSOP
Texas InstrumentsLM7322MM/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-VSSOP -40 to 125
Analog DevicesADA4610-2ARMZ
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin MSOP Tube
Texas InstrumentsLM7322MME/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±16V/32V 8-Pin VSSOP T/R
Texas InstrumentsOPA1642AIDGKT
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADA4622-2ARMZ provided by its distributors.

Op Amp Dual Low Bias Current Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube
ROHS3Compliant e3 ADA4622 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0015muA 400muV 7000kHz
30 V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amp
Operational Amplifier, 2 Func, 2000uV Offset-Max, JFET, PDSO8
Op-Amp, 8Mhz, -40 To 125Deg C, Msop-8; No. Of Channels:2Channels; Gain Bandwidth Product:8Mhz; Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V; Ic Case/Package:Msop; No. Of Pins:8Pins; Amplifier Type:Jfet; Input Offset Voltage:40Μvrohs Compliant: Yes |Analog Devices, Inc. ADA4622-2ARMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4622-2ARMZ .