Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8512ARMZ

ROHS3Compliant EAR99 AD8512 Tube op amp buffer circuit 3mm 0.0075muA 9V 8000kHz
$ 4.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8512ARMZ.

element14 APAC

Datasheet20 pages17 years ago
Datasheet21 pages7 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+28.00%

CAD Models

Download Analog Devices AD8512ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.133
$ 4.404
Stock
639,380
601,429
Authorized Distributors
4
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V
Operating Supply Current
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8512ARMZ.

Related Parts

Texas InstrumentsLMV862MM/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Texas InstrumentsLMV862MMX/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Texas InstrumentsTLC082QDGNRQ1
Op Amp Quad Wideband Amplifier ±8V/16V Automotive 8-Pin HVSSOP EP T/R
Analog DevicesADA4000-2ARMZ
Dual, Low Cost, Precision JFET Input Operational Amplifier
Analog DevicesADA4000-2ARMZ-RL
Dual, Low Cost, Precision JFET Input Operational Amplifier
Analog DevicesADA4610-2ARMZ
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD8512ARMZ provided by its distributors.

ROHS3Compliant EAR99 AD8512 Tube op amp buffer circuit 3mm 0.0075muA 9V 8000kHz
Analog Devices Operational Amplifier, dual channel, MSOPencapsulation, Dual power, surface mount, 8Pin
Op Amp Dual Low Noise Amplifier ±15V 8-Pin MSOP Tube
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Dual Operational Amplifier
Operational Amplifier, 2 Func, 1800uV Offset-Max, JFET, PDSO8
OP-AMP, 8MHZ, -40 TO 125DEG C, MSOP-8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8512ARMZ .
  • AD8512ARMZ.