Analog Devices ADA4610-2BRZ

Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube
$ 8.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4610-2BRZ.

HQonline

Datasheet24 pages11 years ago

Analog Devices

Upverter

Newark

Farnell

Inventory History

3 month trend:
-38.71%

CAD Models

Download Analog Devices ADA4610-2BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.145
$ 7.355
Stock
139,118
163,069
Authorized Distributors
6
3
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
25 V/µs
Gain Bandwidth Product
16.3 MHz
16.3 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
-12.5 V
9 V
Max Supply Voltage
12.5 V
12.5 V
Operating Supply Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4610-2BRZ.

Related Parts

Analog DevicesADA4001-2ARZ
Low Noise, Low Input Bias Current, Rail-to-Rail | IC OPAMP JFET 2 CIRCUIT 8SOIC
Analog DevicesAD8512ARZ-REEL7
PRECISION, VERY LOW NOISE, LOW INPUT BIAS CURRENT, WIDE BANDWIDTH JFET OPERATIONAL AMPLIFIER
Analog DevicesAD8512ARZ-REEL
OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices ADA4610-2BRZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube
Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
ROHS3Compliant EAR99 ADA4610 Matte Tin (Sn) op amp amplifier circuit 5.1mm 4mA 400muV 15400kHz
0.4mV 15.4MHz 5pA Dual channel Rail-to-Rail Output SOIC-8 FET Input Amplifiers ROHS
Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8
Op-Amp, 16.3Mhz, -40 To 125Deg C, Nsoic; No. Of Channels:2Channels; Gain Bandwidth Product:16.3Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Jfet; Input Offset Voltage:200Μv Rohs Compliant: Yes |Analog Devices, Inc. ADA4610-2BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4610-2BRZ .
  • ADA46102BRZ