Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADA4001-2ARZ

Low Noise, Low Input Bias Current, Rail-to-Rail | IC OPAMP JFET 2 CIRCUIT 8SOIC
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4001-2ARZ.

element14 APAC

Datasheet12 pages13 years ago

Analog Devices

Upverter

Augswan

LCSC

Inventory History

3 month trend:
-21.34%

CAD Models

Download Analog Devices ADA4001-2ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.566
$ 2.566
Stock
251,723
410,908
410,908
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
25 V/µs
25 V/µs
25 V/µs
Gain Bandwidth Product
16.7 MHz
16.7 MHz
16.7 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
-12.5 V
10 V
10 V
Max Supply Voltage
12.5 V
36 V
36 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4001-2ARZ.

Related Parts

Analog DevicesADA4610-2ARZ
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube
Analog DevicesADA4610-2ARZ-R7
Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R
Analog DevicesADA4000-2ARZ
Dual, Low Cost, Precision JFET Input Operational Amplifier

Descriptions

Descriptions of Analog Devices ADA4001-2ARZ provided by its distributors.

Low Noise, Low Input Bias Current, Rail-to-Rail | IC OPAMP JFET 2 CIRCUIT 8SOIC
ROHS3Compliant EAR99 ADA4001 Tube op amp amplifier circuit 5mm 0.004muA 15V 16700kHz
1.5mV 16.7MHz 20pA Dual channel Rail-to-Rail Output SOIC-8 FET Input Amplifiers ROHS
Op Amp Dual Low Noise Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
Operational Amplifier, 2 Func, 2500uV Offset-Max, PDSO8
J-FET Op Amp SOIC-8 SMD 2Ch 2mA 25V/μs 8.8nV/rtHz@±15V 16.7MHz Shutdown Rail-to-Rail 50mA -4.5V~±15V 500μV 20pA 10.3MHz 1.75mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4001-2ARZ .