Analog Devices ADA4610-2BRZ-R7

Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R
$ 7.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4610-2BRZ-R7.

Analog Devices

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Datasheet16 pages14 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices ADA4610-2BRZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.355
$ 8.145
Stock
159,069
139,020
Authorized Distributors
3
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
25 V/µs
-
Gain Bandwidth Product
16.3 MHz
16.3 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
9 V
-12.5 V
Max Supply Voltage
12.5 V
12.5 V
Operating Supply Current
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4610-2BRZ-R7.

Related Parts

Analog DevicesADA4001-2ARZ
Low Noise, Low Input Bias Current, Rail-to-Rail | IC OPAMP JFET 2 CIRCUIT 8SOIC
Analog DevicesAD8512BR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.01muA -18V 8000kHz
Analog DevicesAD8512ARZ-REEL7
PRECISION, VERY LOW NOISE, LOW INPUT BIAS CURRENT, WIDE BANDWIDTH JFET OPERATIONAL AMPLIFIER

Descriptions

Descriptions of Analog Devices ADA4610-2BRZ-R7 provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R
Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
ROHS3Compliant EAR99 ADA4610 Matte Tin (Sn) op amp amplifier circuit 4.9mm 4mA 400muV 15400kHz
Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8
1.6mA(x2 Channels) 61V/¦Ìs 14nV/rtHz 16.3MHz 115dB Rail to Rail 79mA 2 2 10V ¡À15V 200¦ÌV 5pA 9.5MHz J-FET SOIC-8 , 1.5mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated