Analog Devices AD8512ARZ-REEL

OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted
$ 3.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8512ARZ-REEL.

HQonline

Datasheet20 pages17 years ago

Analog Devices

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-59.51%

CAD Models

Download Analog Devices AD8512ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.033
$ 2.991
$ 2.991
Stock
401,023
878,992
878,992
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
15 V
-
-
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8512ARZ-REEL.

Related Parts

Analog DevicesOP275GSZ
IC OPAMP AUDIO 9MHZ 8SOIC / Audio Amp Speaker Class-AB 8-Pin SOIC N Tube
Analog DevicesOP275GSZ-REEL7
Audio Operational Amplifier SOIC8_150MIL ±4.5V~22V 2Channel 22V/μs 9MHz
Analog DevicesOP275GSZ-REEL
ROHS3Compliant EAR99 OP275 Matte Tin (Sn) op amp amplifier circuit 4.9mm 100nA 18V 111dB

Descriptions

Descriptions of Analog Devices AD8512ARZ-REEL provided by its distributors.

OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted
Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Dual Operational Amplifier
Operational Amplifier, 2 Func, 1800uV Offset-Max, JFET, PDSO8
ROHS3Compliant EAR99 AD8512 Tape & Reel (TR) op amp amplifier circuit 4.9mm 0.01muA 400muV 8000kHz
Op-Amp, 8Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:8Mhz; Supply Voltage Range:± 5V To ± 15V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8512ARZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8512ARZREEL