Analog Devices ADA4177-2ARZ

Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin SOIC N Tube
$ 3.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4177-2ARZ.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Augswan

Inventory History

3 month trend:
+31.88%

CAD Models

Download Analog Devices ADA4177-2ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.478
$ 3.54
Stock
158,867
274,976
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
3 µV
2 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
122 dB
122 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
36 V
18 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4177-2ARZ.

Related Parts

Texas InstrumentsOPA2171AQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS512AIYDT
Op Amp Dual Precision Amplifier ±15V/30V Automotive 8-Pin SO N T/R
STMicroelectronicsTS512IYDT
ROHS3Compliant EAR99 TS512 Tin (Sn) op amp buffer circuit 4.9mm 0.75mA 500muV 3000kHz
Analog DevicesOP213FS-REEL7
IC,Operational Amplifier,DUAL,BIPOLAR/MOS,SOP,8PIN,PLASTIC
40V Precision Single Supply Rail-to-Rail Output Low Power Operational Amplifiers
Texas InstrumentsLMV772MAX/NOPB
ROHS3Compliant EAR99 LMV772 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0001muA 1mV 3500kHz

Descriptions

Descriptions of Analog Devices ADA4177-2ARZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±18V 8-Pin SOIC N Tube
ROHS3Compliant e3 ADA4177 Matte Tin (Sn) op amp amplifier circuit 5mm 300pA 2muV 3500kHz
OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp
Operational Amplifier, 2 Func, 120uV Offset-Max, BIPolar, PDSO8
Op-Amp, 3.5Mhz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:3.5Mhz; Supply Voltage Range:± 2.5V To ± 18V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4177-2ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-4177-2ARZ
  • ADA4177-2ARZ .
  • ADA41772ARZ