STMicroelectronics TS512AIYDT

Op Amp Dual Precision Amplifier ±15V/30V Automotive 8-Pin SO N T/R
$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS512AIYDT.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

STMicroelectronics

HQonline

iiiC

Inventory History

3 month trend:
-0.27%

CAD Models

Download STMicroelectronics TS512AIYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.191
$ 0.8
Stock
1,804,884
846,084
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.072 V/µs
0.8 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS512IYDT
ROHS3Compliant EAR99 TS512 Tin (Sn) op amp buffer circuit 4.9mm 0.75mA 500muV 3000kHz
Texas InstrumentsOPA2171AQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA2314AQDRQ1
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin SOIC T/R
Texas InstrumentsLMC6035IMXQ1
Automotive-grade, dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
STMicroelectronicsTS9222IYDT
TS9222 Series 12 V 1.2 mA Rail to Rail SMT Operational Amplifier - SOIC-8
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics TS512AIYDT provided by its distributors.

Op Amp Dual Precision Amplifier ±15V/30V Automotive 8-Pin SO N T/R
Operational Amplifier, 8 Func, 1500uV Offset-Max, BIPolar, PDSO2
Precision Operational Amplifier
500μA(x2 Channels) 1.5V/μs 18nV/rtHz 3MHz 90dB 23mA 2 2 6V ±15V,30V 500μV 50nA General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics