Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA2171AQDRQ1

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2171AQDRQ1.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-98.28%

CAD Models

Download Texas Instruments OPA2171AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.191
$ 1.191
Stock
305,658
1,722,913
1,722,913
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.5 V/µs
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
120 dB
120 dB
Common Mode Rejection Ratio
90 dB
104 dB
104 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
475 µA
475 µA
475 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsTS512AIYDT
Op Amp Dual Precision Amplifier ±15V/30V Automotive 8-Pin SO N T/R
STMicroelectronicsTS512IYDT
ROHS3Compliant EAR99 TS512 Tin (Sn) op amp buffer circuit 4.9mm 0.75mA 500muV 3000kHz
Texas InstrumentsLMV772MAX/NOPB
ROHS3Compliant EAR99 LMV772 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0001muA 1mV 3500kHz
Texas InstrumentsLMP7702MAX/NOPB
Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-SOIC
Texas InstrumentsOPA2314AQDRQ1
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V Automotive 8-Pin SOIC T/R
STMicroelectronicsLS204IYDT
Operational Amplifier, 8 Func, 3500uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments OPA2171AQDRQ1 provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Automotive-grade, dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125
0.0002% Rail-to-Rail Op Amp 2.7V ±18V 36V 3MHz SOIC-8 SMD Adhesive Mount 1.75mm H
Op Amp Dual Low Noise Amplifier R-R O/P ±18V/36V Automotive 8-Pin SOIC T/R
Dual 8pA 1.5V/us 3MHz SOIC-8 Operational Amplifier ROHS
Opamp, 3Mhz, -40 To 125Deg C Rohs Compliant: Yes |Texas Instruments OPA2171AQDRQ1
Operational Amplifier, 2 Func, 1800uV Offset-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.