STMicroelectronics TS512IYDT

ROHS3Compliant EAR99 TS512 Tin (Sn) op amp buffer circuit 4.9mm 0.75mA 500muV 3000kHz
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS512IYDT.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TS512IYDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.771
Stock
1,465,148
1,353,901
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS512AIYDT
Op Amp Dual Precision Amplifier ±15V/30V Automotive 8-Pin SO N T/R
Texas InstrumentsOPA2171AQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMC6035IMXQ1
Automotive-grade, dual, 15.5-V, 1.4-MHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMV822ID
LOW-VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V 8-Pin SOIC T/R
STMicroelectronicsTS912IDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TS512IYDT provided by its distributors.

ROHS3Compliant EAR99 TS512 Tin (Sn) op amp buffer circuit 4.9mm 0.75mA 500muV 3000kHz
Operational Amplifier, 8 Func, 3500uV Offset-Max, BIPolar, PDSO2
Precision Amplifiers Dual Op Amp 500uV 3MHz 2kV
Low noise & distortion (8nV/sqrtHz & 0.03%)
DUAL OP-AMP 3500 uV OFFSET-MAX 3 MHz BAND WIDTH PDSO8
Signal Conditioning And Supply M |Stmicroelectronics TS512IYDT
500μA(x2 Channels) 1.5V/μs 18nV/rtHz 3MHz 90dB 23mA 2 2 6V ±15V,30V 500μV 50nA General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics