Analog Devices ADA4096-4ARUZ-R7

ROHS3Compliant EAR99 ADA4096 Cut Tape (CT) op amp buffer circuit 5mm 0.03muA 300muV 595kHz
$ 4.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4096-4ARUZ-R7.

HQonline

Datasheet24 pages11 years ago

Analog Devices

Upverter

element14 APAC

Inventory History

3 month trend:
+26.33%

CAD Models

Download Analog Devices ADA4096-4ARUZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.924
$ 5.518
Stock
261,068
187,057
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
595 kHz
786 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
240 µA
240 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4096-4ARUZ-R7.

Related Parts

Texas InstrumentsTLC27M4CPWR
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLC27M4CPW
Quad Precision Single Supply Low-Power Operational Amplifier 14-TSSOP 0 to 70
Analog DevicesAD8624ARUZ
Op Amp Quad Precision Amplifier R-R O/P ±15V 14-Pin TSSOP Tube
Analog DevicesAD8624ARUZ-RL
Op Amp Quad Precision Amplifier R-R O/P ±15V 14-Pin TSSOP T/R
MicrochipMCP6244-E/ST
Microchip MCP6244-E/ST; Quad Op Amp; 0.55MHz CMOS; Rail to Rail; 3V; 5V; 14-Pin TSSOP
Texas InstrumentsTLC27M4IPWR
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADA4096-4ARUZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADA4096 Cut Tape (CT) op amp buffer circuit 5mm 0.03muA 300muV 595kHz
Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP T/R
30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Quad Op Amplifier
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDSO14
60¦ÌA(x2 Channels) 400mV/¦Ìs 27nV/rtHz 786KHz 95dB Rail to Rail 10mA 4 4 3V ¡À15V,30V 35¦ÌV 3nA 1.52MHz General Purpose TSSOP-14 , 5mm*4.4mm*1mm
Op-Amp, 786Khz, -40 To 125Deg C, Tssop; No. Of Channels:4Channels; Gain Bandwidth Product:786Khz; Supply Voltage Range:3V To 30V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:General Purpose; Input Offset Voltage:35Μv Rohs Compliant: Yes |Analog Devices, Inc. ADA4096-4ARUZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated