Analog Devices AD8624ARUZ

Op Amp Quad Precision Amplifier R-R O/P ±15V 14-Pin TSSOP Tube
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8624ARUZ.

element14 APAC

Datasheet20 pages12 years ago

Analog Devices

Upverter

Newark

Arrow.cn

Inventory History

3 month trend:
+44.61%

CAD Models

Download Analog Devices AD8624ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.7
$ 8.24
Stock
179,775
243,171
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.48 V/µs
0.48 V/µs
Gain Bandwidth Product
560 kHz
560 kHz
Input Offset Voltage (Vos)
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
145 dB
145 dB
Common Mode Rejection Ratio
135 dB
135 dB
Min Supply Voltage
2.5 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
860 µA
860 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8624ARUZ.

Related Parts

Analog DevicesADA4096-4ARUZ-R7
ROHS3Compliant EAR99 ADA4096 Cut Tape (CT) op amp buffer circuit 5mm 0.03muA 300muV 595kHz
Texas InstrumentsTLV2264IPWR
Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2264AIPWR
Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-TSSOP -40 to 125
Texas InstrumentsTLV2264AQPWRQ1
Quad, automotive precision advanced linCMOS rail-to-rail operational amplifier 14-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD8624ARUZ provided by its distributors.

Op Amp Quad Precision Amplifier R-R O/P ±15V 14-Pin TSSOP Tube
Low Power, Precision Rail-to-Rail Output Quad Op Amp
Operational Amplifier, 4 Func, 230uV Offset-Max, BIPolar, PDSO14
215¦ÌA(x2 Channels) 480mV/¦Ìs 11nV/rtHz@ ¡À15V 560KHz Rail to Rail 40mA 4 4 2.5V ¡À15V 10¦ÌV 45pA 560KHz General Purpose TSSOP-14 5mm*4.4mm*1.2mm
Op-Amp, 560Khz, -40 To 125Deg C, Tssop; No. Of Channels:4Channels; Gain Bandwidth Product:560Khz; Supply Voltage Range:± 2.5V To ± 15V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:General Purpose; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD8624ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8624ARUZ .