Texas Instruments TLC27M4CPW

Quad Precision Single Supply Low-Power Operational Amplifier 14-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M4CPW.

Texas Instruments

Datasheet51 pages12 years ago
Datasheet49 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27M4CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
Stock
229,529
739,877
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
570 µA
570 µA

Related Parts

Texas InstrumentsTLC27M4IPWR
Quad, 16-V, 525-kHz, In to V- operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLC27M4IPW
Quad Precision Single Supply Low-Power Operational Amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLC27M4IPWG4
Quad Precision Single Supply Low-Power Operational Amplifier 14-TSSOP -40 to 85
STMicroelectronicsLM324PT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
STMicroelectronicsLM2902PT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
STMicroelectronicsLM2902WYPT
Low power quad operational amplifier, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLC27M4CPW provided by its distributors.

Quad Precision Single Supply Low-Power Operational Amplifier 14-TSSOP 0 to 70
LinCMOSE PRECISION QUAD OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14TSSOP
IC LINCMOS PRECISION QUAD OP AMP TSSOP-14
570μA(x2 Channels) 620mV/μs 32nV/rtHz@ 5V 525KHz CMOS 30mA 4 4 16V 1.1mV 0.7pA General Purpose TSSOP-14 SMD mount 1.05mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Precision; Gain Bandwidth -3db:525kHz; Slew Rate:0.43V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.