Analog Devices ADA4096-4ARUZ

Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube
$ 5.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4096-4ARUZ.

Augswan

Datasheet24 pages11 years ago

Analog Devices

Upverter

Farnell

Newark

Inventory History

3 month trend:
-15.88%

CAD Models

Download Analog Devices ADA4096-4ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.518
$ 4.924
Stock
187,057
261,068
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
786 kHz
595 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
95 dB
95 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
240 µA
240 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4096-4ARUZ.

Related Parts

STMicroelectronicsMC3303PT
MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14
Texas InstrumentsTSM104WIPWR
Quad OpAmp And Programmable Voltage Reference 16-TSSOP -40 to 105
Texas InstrumentsTSM104WAIPWR
Quad OpAmp And Programmable Precision Reference 16-TSSOP -40 to 105
Texas InstrumentsTSM104WAIPW
Quad OpAmp And Programmable Voltage eference 16-TSSOP -40 to 105
Analog DevicesAD8624ARUZ
Op Amp Quad Precision Amplifier R-R O/P ±15V 14-Pin TSSOP Tube
STMicroelectronicsTSV734IPT
Operational Amplifier, 4 Channels, 900 kHz, 0.35 V/us, 1.5 V to 5.5 V, 14 Pins, TSSOP

Descriptions

Descriptions of Analog Devices ADA4096-4ARUZ provided by its distributors.

Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 14-Pin TSSOP Tube
ROHS3Compliant EAR99 ADA4096 Tube op amp amplifier circuit 5.1mm 0.03muA 300muV 595kHz
30 V, Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Quad Op Amplifier
3nA 4 1.52MHz 786kHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 500uV Offset-Max, BIPolar, PDSO14
Op-Amp, 786Khz, -40 To 125Deg C, Tssop; No. Of Channels:4Channels; Gain Bandwidth Product:786Khz; Supply Voltage Range:3V To 30V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:General Purpose; Input Offset Voltage:35Μv Rohs Compliant: Yes |Analog Devices, Inc. ADA4096-4ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4096-4ARUZ .
  • ADA40964ARUZ