Texas Instruments TSM104WAIPWR

Quad OpAmp And Programmable Precision Reference 16-TSSOP -40 to 105
$ 0.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSM104WAIPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSM104WAIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 0.804
Stock
312,657
187,321
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
Input Offset Voltage (Vos)
500 µV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTSM104WIPWR
Quad OpAmp And Programmable Voltage Reference 16-TSSOP -40 to 105
Texas InstrumentsTSM104WIPW
Quad OpAmp And Programmable Voltage eference 16-TSSOP -40 to 105
STMicroelectronicsTSV635IPT
TSV635 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-16
STMicroelectronicsTSV634IPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
MicrochipMCP6244-E/ST
Microchip MCP6244-E/ST; Quad Op Amp; 0.55MHz CMOS; Rail to Rail; 3V; 5V; 14-Pin TSSOP
MicrochipMCP6244T-E/ST
Ic, operational Amplifier, quad, cmos, tssop; |Microchip Technology MCP6244T-E/ST

Descriptions

Descriptions of Texas Instruments TSM104WAIPWR provided by its distributors.

Quad OpAmp And Programmable Precision Reference 16-TSSOP -40 to 105
QUAD OPERATIONAL AMPLIFIER AND PROGRAMMABLE VOLTAGE REFERENCE
1.4mA(x4 Channels) 300mV/μs 25nV/rtHz 900KHz shutdown 40mA 4 4 3V 30V 500μV 30nA General Purpose TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Offset Voltage; Gain Bandwidth -3db:0.9MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:30V; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.