Analog Devices ADA4000-4ARUZ

Quad, Low Cost, Precision JFET Input Operational Amplifier
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4000-4ARUZ.

Upverter

Datasheet16 pages17 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-10.78%

CAD Models

Download Analog Devices ADA4000-4ARUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.32
$ 3.805
Stock
217,535
121,475
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
1.7 mV
1.7 mV
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
4 V
8 V
Max Supply Voltage
18 V
36 V
Operating Supply Current
6.6 mA
6.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4000-4ARUZ.

Related Parts

Analog DevicesADTL084ARUZ
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin TSSOP Tube
Analog DevicesADTL084ARUZ-REEL
Op Amp Quad Precision Amplifier ±18V/36V 14-Pin TSSOP T/R
Texas InstrumentsLM6588MT/NOPB
Op Amp Quad High Output Current Amplifier R-R I/O ±8V/16V 14-Pin TSSOP Tube
Texas InstrumentsOPA1604AIPWR
Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-TSSOP -40 to 85
Texas InstrumentsOPA1604AIPW
IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8513ARU-REEL
Non-RoHS Compliant e0 TIN LEAD Tape & Reel (TR) op amp buffer circuit 5mm 0.01muA -18V 8000kHz

Descriptions

Descriptions of Analog Devices ADA4000-4ARUZ provided by its distributors.

Quad, Low Cost, Precision JFET Input Operational Amplifier
ROHS3Compliant EAR99 ADA4000 Matte Tin (Sn) op amp buffer circuit 5.1mm 7.2mA 1.7mV 5000kHz
Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO14
Op-Amp, 5Mhz, -40 To 125Deg C, Tssop-14; No. Of Channels:4Channels; Gain Bandwidth Product:5Mhz; Supply Voltage Range:± 4V To ± 18V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADA4000-4ARUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA4000-4ARUZ.
  • ADA40004ARUZ