Texas Instruments OPA1604AIPWR

Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-TSSOP -40 to 85
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1604AIPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments OPA1604AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.63
$ 3.303
Stock
488,415
336,218
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
Input Offset Voltage (Vos)
1 mV
100 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
2.6 mA
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1604AIPWR.

Related Parts

Analog DevicesADA4000-4ARUZ
Quad, Low Cost, Precision JFET Input Operational Amplifier
Texas InstrumentsOPA4141AIPWR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA1644AIPWR
0.00005%@2000Ω Rail-to-Rail 4.5V-18V Audio TSSOP-14 SMD, Adhesive Mount 1.05mm H
STMicroelectronicsTL084BCPT
Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4
Texas InstrumentsOPA4141AIPW
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Analog DevicesADA4000-4ARUZ-RL
Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO14

Descriptions

Descriptions of Texas Instruments OPA1604AIPWR provided by its distributors.

Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-TSSOP -40 to 85
0.00003%@2000Ω Rail-to-Rail 4.5V-36V Audio TSSOP-14 SMD, Adhesive Mount, 1.05mm H
Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.