Analog Devices ADTL084ARUZ-REEL

Op Amp Quad Precision Amplifier ±18V/36V 14-Pin TSSOP T/R
$ 1.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADTL084ARUZ-REEL.

Augswan

Datasheet12 pages18 years ago

Analog Devices

Arrow.cn

Inventory History

3 month trend:
-16.99%

CAD Models

Download Analog Devices ADTL084ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.427
$ 1.533
Stock
539,673
393,705
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
5.5 mV
5.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
8 V
8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADTL084ARUZ-REEL.

Related Parts

STMicroelectronicsTL084IPT
IC OPAMP JFET 4MHZ 14TSSOP / Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R
STMicroelectronicsTL084BCPT
Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4
Texas InstrumentsLM6584MTX/NOPB
Quad, 13-V, 15.4-MHz, high output current operational amplifier for TFT LCD applications 14-TSSOP -40 to 85
Texas InstrumentsLM6584MT/NOPB
Quad, 13-V, 15.4-MHz, high output current operational amplifier for TFT LCD applications 14-TSSOP -40 to 85
STMicroelectronicsTL084CPT
TL084 Series 36V 4MHz General Purpose JFET Quad Operational Amplifier - TSSOP-14
Texas InstrumentsOPA1664AIPW
IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of Analog Devices ADTL084ARUZ-REEL provided by its distributors.

Op Amp Quad Precision Amplifier ±18V/36V 14-Pin TSSOP T/R
ROHS3Compliant EAR99 ADTL084 Tape & Reel (TR) op amp amplifier circuit 5mm 0.005muA 15V 5000kHz
Low Cost JFET Input Operational Amplifier
Operational Amplifier, 4 Func, 9000uV Offset-Max, PDSO14
Op-Amp, 5Mhz, -40 To 125Deg C, Tssop-14; No. Of Channels:4Channels; Gain Bandwidth Product:5Mhz; Supply Voltage Range:8V To 36V; Ic Case/Package:Tssop; No. Of Pins:14Pins; Amplifier Type:Jfet; Rail To Rail:-; Input Bias Current:2Parohs Compliant: Yes |Analog Devices, Inc. ADTL084ARUZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADTL084ARUZ REEL
  • ADTL084ARUZREEL