Texas Instruments OPA1604AIPW

IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 3.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1604AIPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA1604AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.303
$ 3.63
Stock
317,511
470,694
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
Input Offset Voltage (Vos)
100 µV
1 mV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
2.6 mA
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1604AIPW.

Related Parts

Analog DevicesADA4000-4ARUZ
Quad, Low Cost, Precision JFET Input Operational Amplifier
Texas InstrumentsOPA4141AIPW
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Texas InstrumentsOPA1644AIPW
0.00005%@ 2000Ω Rail to Rail 4.5V 18V Audio Op Amp TSSOP-14 SMD 1.05mm H
Texas InstrumentsOPA4141AIPWR
Quad, 10-MHz, single supply, low-noise, JFET precision amplifier 14-TSSOP -40 to 125
Analog DevicesAD8513ARUZ
Op Amp Quad Low Noise Amplifier ±15V 14-Pin TSSOP Tube / IC OPAMP JFET 8MHZ 14TSSOP
Analog DevicesADA4000-4ARUZ-RL
Operational Amplifier, 4 Func, 3000uV Offset-Max, PDSO14

Descriptions

Descriptions of Texas Instruments OPA1604AIPW provided by its distributors.

IC AUDIO 4 CIRCUIT 14TSSOP / Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Quad, SoundPlus High-Performance, Bipolar-Input Audio Op Amp 14-TSSOP -40 to 85
0.00003%@ 2000Ω Rail to Rail 4.5V 36V Audio TSSOP-14 SMD mount 1.05mm(height)
Audio Amp Speaker 4-CH Stereo Class-AB 14-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.