Texas Instruments SN74SSTVF16859S8

500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70
$ 6.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74SSTVF16859S8.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74SSTVF16859S8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.019
$ 6.019
$ 6.019
Stock
1,155,109
1,212,260
1,212,260
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
56
56
56
Logic Function
Buffer
Buffer
Buffer
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
2.2 ns
2.2 ns
2.2 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74SSTV16859RGQR
13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments SN74SSTVF16859S8 provided by its distributors.

500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70
Registered Buffer Single-Element 13-CH CMOS 56-Pin VQFN EP T/R
2.5ns,2.2ns 1 2.3V 2.7V 16mA O for DDR,Registered Buffer with SSTL_2 Compatible I SSTV -16mA VQFN-56
IC REGTR BUFF 13-26BIT 56-VQFN
IC REG BUFFER 13-26BIT 56-VQFN
13-BIT TO 26-BIT REGISTERED BUFFER<AZ
Specialty Logic IC; Logic Family:SSTV; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Package/Case:56-VQFN; No. of Pins:56; Operating Temperature Range:0°C to +70°C; Input Type:SSTL_2; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.