Analog Devices AD9914BCPZ

Direct Digital Synthesizer 3500MHz 1-DAC 12-Bit Serial 88-Pin LFCSP Tray
$ 291.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9914BCPZ.

Upverter

Datasheet48 pages12 years ago

Analog Devices

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD9914BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 291.64
$ 269.055
Stock
106,525
164,924
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
88
88
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
1
Min Supply Voltage
1.71 V
-
Max Supply Voltage
1.89 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9914BCPZ.

Related Parts

Analog DevicesAD9915BCPZ
Direct Digital Synthesizer 2500MHz 1-DAC 12-Bit Parallel/Serial 88-Pin LFCSP EP Tray
Analog DevicesAD9915BCPZ-REEL7
2.5 GSPS Direct Digital Synthesizer with 12-bit DAC
Analog DevicesAD9523-1BCPZ
Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9914BCPZ provided by its distributors.

Direct Digital Synthesizer 3500MHz 1-DAC 12-Bit Serial 88-Pin LFCSP Tray
3.5 GSPS Direct Digital Synthesizer with 12-bit DAC
Direct Digital Synthesizer, 32Bit, Lfcsp; Ic Function:Direct Digital Synthesizer; Supply Voltage Min:1.71V; Supply Voltage Max:1.8V; Ic Package Type:Lfcsp-Ep; No. Of Pins:88Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9914BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated