Analog Devices AD9914BCPZ-REEL7

Direct Digital Synthesizer 3500MHz 1-DAC 12bit Parallel/Serial 88-Pin LFCSP EP T/R
$ 269.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9914BCPZ-REEL7.

Upverter

Datasheet48 pages12 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+68.54%

CAD Models

Download Analog Devices AD9914BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 269.055
$ 291.64
Stock
165,724
99,947
Authorized Distributors
4
6
Case/Package
-
-
Number of Pins
88
88
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
1
-
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9914BCPZ-REEL7.

Descriptions

Descriptions of Analog Devices AD9914BCPZ-REEL7 provided by its distributors.

Direct Digital Synthesizer 3500MHz 1-DAC 12bit Parallel/Serial 88-Pin LFCSP EP T/R
3.5 GSPS Direct Digital Synthesizer with 12-bit DAC
DAC 1-CH Pipelined 12Bit 88-Pin LFCSP VQ T/R
IC DDS 3.5GSPS DAC 12BIT 88LFCSP
LFCSP88 3.5 GSPS DDS W/UPCONVE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated