Analog Devices AD9523-1BCPZ

Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP Tray
$ 17.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9523-1BCPZ.

Upverter

Datasheet60 pages15 years ago

Analog Devices

Augswan

Farnell

Newark

Inventory History

3 month trend:
+56.13%

CAD Models

Download Analog Devices AD9523-1BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9523-1BCPZ.

Related Parts

Analog DevicesAD9523BCPZ
PLL Based Clock Driver, 952 Series, 28 True Output(s), 0 Inverted Output(s)
Analog DevicesAD9510BCPZ
PLL Based Clock Driver, 9510 Series, 8 True Output(s), 0 Inverted Output(s), BICMOS
Analog DevicesAD9523BCPZ-REEL7
PLL Based Clock Driver, 952 Series, 14 True Output(s), 0 Inverted Output(s)

Descriptions

Descriptions of Analog Devices AD9523-1BCPZ provided by its distributors.

Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP Tray
Clock Generator, SMD, Low Jitter, Zero Delay PLL, Dual 72-pin LFCSP_VQ
Low Jitter Clock Generator with 14 LVPECL/LVDS/HSTL/29 LVCMOS Outputs
72-VFQFN Exposed Pad CSP Ethernet Fibre Channel SONET/SDH AD9523 PRODUCTION (Last Updated: 3months ago) application specific IC 10mm 75.8mA 3.3V 3.1GHz
Clock Generator Ic, 3.135-3.465V, Lfcsp; Clock Ic Type:Clock Generator, Jitter Cleaner; Frequency:1Ghz; No. Of Outputs:10Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Lfcsp-Vq; No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9523-1BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD95231BCPZ