Analog Devices AD9915BCPZ

Direct Digital Synthesizer 2500MHz 1-DAC 12-Bit Parallel/Serial 88-Pin LFCSP EP Tray
$ 234.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9915BCPZ.

Upverter

Datasheet48 pages12 years ago

Analog Devices

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD9915BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9915BCPZ.

Related Parts

2Mbps 802.15.4 2.4GHz I2C,JTAG,SPI,USART QFN-64-EP(9x9) RF Transceiver ICs ROHS
NXP SemiconductorsMC13213
High Performance RF Transceiver IC / IC TXRX RF 2.4GHZ FLSH 60K 71LGA
NXP SemiconductorsMC13213R2
Low Power Transceiver, 2.405 GHz to 2.48 GHz, 71 Pins, LGA
NXP SemiconductorsMKW21D512VHA5
Kinetis KW21D: 802.15.4 Wireless Radio MCU, 50MHz Cortex-M4, 512KB Flash, 64KB SRAM, 63-LGA
Texas InstrumentsCC3100R11MRGC
IC RF TXRX+MCU WIFI 64VFQFN / IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Texas InstrumentsCC2564BRVMT
Bluetooth® Dual Mode transceiver qualified against Bluetooth Core 4.0 76-VQFNP-MR -40 to 85

Descriptions

Descriptions of Analog Devices AD9915BCPZ provided by its distributors.

Direct Digital Synthesizer 2500MHz 1-DAC 12-Bit Parallel/Serial 88-Pin LFCSP EP Tray
32b 12 LFCSP-88-VQ(12x12) Direct Digital Synthesis (DDS) ROHS
Tray AD9915 Active PRODUCTION (Last Updated: 1month ago) direct digital synthesis 1.8V 3.3V 640mA 12.1mm 32b
Direct Digital Frequency Synthesis (DDS)
DIRECT DIGITAL SYNTHESIZER, 32BIT, LFCSP;
Direct Digital Synthesizer, 32Bit, Lfcsp; Ic Function:Direct Digital Synthesizer; Supply Voltage Min:1.71V; Supply Voltage Max:1.8V; Ic Package Type:Lfcsp-Ep; No. Of Pins:88Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. AD9915BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated