Analog Devices AD9883AKSTZ-140

140 Msps Analog Interface For Flat Panel Displays Consumer Circuit, Cmos, PQFP80
$ 7.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9883AKSTZ-140.

HQonline

Datasheet28 pages22 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9883AKSTZ-140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.38
$ 6.09
Stock
433,421
351,874
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
80
80
Number of Bits
-
-
Sampling Rate
140 Msps
140 Msps
Polarity
Bipolar
Bipolar
Interface
Analog
-
Integral Nonlinearity (INL)
2.3 LSB
2.3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9883ABSTZ-110
Analog to Digital Converter Triple 110MSPS 8-Bit Parallel 80-Pin LQFP
Analog DevicesAD9238BSTRL-20
64-LQFP TIN LEAD Tape & Reel (TR) ADC FLASH METHOD analog digital converter 7mm 20M 2V -40C~85C
Analog DevicesADV7181CBSTZ
64-LQFP HDTV ADV7181 Video Decoder interface encoder 10.2mm 105mA 85C 1.65V~2V
Texas InstrumentsADS8528SPM
8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin LQFP Tube
Texas InstrumentsADS8528SPMR
IC ADC 12BIT SAR 64LQFP / 12 Bit Analog to Digital Converter 8 Input 1 SAR 64-LQFP (10x10)
Texas InstrumentsADS8558IPM
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices AD9883AKSTZ-140 provided by its distributors.

140 MSPS ANALOG INTERFACE FOR FLAT PANEL DISPLAYS Consumer Circuit, CMOS, PQFP80
ADC Triple 140Msps 8-bit Parallel 80-Pin LQFP
IC INTERFACE SPECIALIZED 80LQFP / Displays, Monitors, TV Interface 80-LQFP (14x14)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9883AKSTZ140