Analog Devices ADV7181CBSTZ

64-LQFP HDTV ADV7181 Video Decoder interface encoder 10.2mm 105mA 85C 1.65V~2V
$ 16.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7181CBSTZ.

Newark

Datasheet20 pages14 years ago
Datasheet21 pages14 years ago

Analog Devices

Factory Futures

Augswan

element14 APAC

Inventory History

3 month trend:
+119%

CAD Models

Download Analog Devices ADV7181CBSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.771
$ 18.39
$ 18.39
Stock
150,598
157,590
157,590
Authorized Distributors
6
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3.15 V
-
-
Max Supply Voltage
3.45 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADV7181CBSTZ.

Related Parts

Analog DevicesAD9238BSTRL-20
64-LQFP TIN LEAD Tape & Reel (TR) ADC FLASH METHOD analog digital converter 7mm 20M 2V -40C~85C
Analog DevicesAD9238BSTZ-20
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Analog DevicesAD9238BSTZ-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP64
Texas InstrumentsADS8558IPM
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP Tray
Texas InstrumentsADS8528SPM
8-Channel Octal ADC SAR 650ksps 12-bit Parallel/Serial 64-Pin LQFP Tube
Texas InstrumentsADS8558IPMR
6-Channel Hex ADC SAR 730ksps 12-bit Parallel/Serial 64-Pin LQFP T/R

Descriptions

Descriptions of Analog Devices ADV7181CBSTZ provided by its distributors.

64-LQFP HDTV ADV7181 Video Decoder interface encoder 10.2mm 105mA 85C 1.65V~2V
VIDEO DECODER, 10BIT, 110MSPS, LQFP; Available until stocks are exhausted Alternative available
10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated