Analog Devices AD9863BCPRL-50

IC Front-end Mixed Sgnl 64-LFCSP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9863BCPRL-50.

DigiKey

Datasheet40 pages21 years ago

CAD Models

Download Analog Devices AD9863BCPRL-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.72
$ 46.72
Stock
13,806
97,583
97,583
Authorized Distributors
0
6
6
Frequency
-
-
-
Max Frequency
-
-
-
Max Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Packaging
Tape and Reel
-
-
Max Supply Current
-
-
-
Operating Supply Current
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Related Parts

Analog DevicesAD9861BCPRL-50
Mixed-Signal Front-End (Mxfe) Baseband Transceiver For Broadband Applications
Analog DevicesAD9861BCP-50
IC,RF Modulator/Demodulator,LLCC,64PIN,PLASTIC
Analog DevicesAD9861BCP-80
MIXED-SIGNAL FRONT-END (MXFE) BASEBAND TRANSCEIVER FOR BROADBAND APPLICATIONS

Descriptions

Descriptions of Analog Devices AD9863BCPRL-50 provided by its distributors.

IC FRONT-END MIXED SGNL 64-LFCSP
BASEBAND TRANSCEIVER FOR B/BAND
SPECIALTY TELECOM CIRCUIT QCC64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9863BCPRL50