Analog Devices AD9863BCPZ-50

Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications
$ 46.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9863BCPZ-50.

Upverter

Datasheet40 pages21 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9863BCPZ-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.72
$ 40.58
$ 40.58
Stock
97,583
237,955
237,955
Authorized Distributors
6
4
4
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Number of Bits
-
-
-
Sampling Rate
50 Msps
50 Msps
50 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9863BCPZ-50.

Related Parts

Analog DevicesAD9861BCPZ-50
Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications
Analog DevicesAD9861BCPZRL-50
Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications
Analog DevicesAD9238BCPZ-40
ADC, Flash Method, 12-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS

Descriptions

Descriptions of Analog Devices AD9863BCPZ-50 provided by its distributors.

Mixed-Signal Front-End (MxFE™) Baseband Transceiver for Broadband Applications
AFE BroadbandCommunication 2 ADC 12bit 3.3V 64-Pin LFCSP EP Tray
Mixed Signal Front End- Mxfe Transceiver, 12 Bit, Lfcsp-64
12B 50 MSPS MxFE Dual Converte
3.6V WLL,WLAN 2.7V QFN-64-EP 9mm*9mm*830¦Ìm
QFN-64-EP(9x9) RF Front End Circuits ROHS
Mixed Signal Front End 64-Pin LFCSP EP Tray
Analog Devices AD9863BCPZ-50 AD9863BCPZ-50
IC, MXFE TRANSCEIVER, 12BIT, LFCSP-64
OPERATIONAL AMPLIFIER, 2 FUNC, 6
SPECIALTY TELECOM CIRCUIT QCC64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9863BCPZ50