Analog Devices AD9861BCPRL-50

Mixed-Signal Front-End (Mxfe) Baseband Transceiver For Broadband Applications
$ 14.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9861BCPRL-50.

Arrow Electronics

Datasheet52 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9861BCPRL-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.31
$ 20.28
Stock
32,425
296,508
Authorized Distributors
1
4
Frequency
-
-
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
Packaging
Tape and Reel
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
3.3 V
3.3 V

Related Parts

Analog DevicesADF7021-NBCPZ-RL7
RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP T/R
Analog DevicesADF7020-1BCPZ
SPI QFN-48-EP(7x7) RF Transceiver ICs ROHS
Analog DevicesADF7020BCPZ-RL
HIGH PERFORMANCE, ISM BAND, FSK/ASK TRANSCEIVER IC RF and Baseband Circuit

Descriptions

Descriptions of Analog Devices AD9861BCPRL-50 provided by its distributors.

Mixed-Signal Front-End (Mxfe) Baseband Transceiver For Broadband Applications
IC FRONT-END MIXED SGNL 64-LFCSP
BASEBAND TRANSCEIVER FOR B/BAND

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9861BCPRL50