Analog Devices AD9861BCP-80

Mixed-signal Front-end (mxfe) Baseband Transceiver For Broadband Applications
$ 19.78

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9861BCP-80.

Arrow Electronics

Datasheet52 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9861BCP-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.78
$ 28.61
Stock
79,185
77,113
Authorized Distributors
1
3
Frequency
-
-
Max Frequency
-
-
Max Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LFCSP EP
LFCSP EP
Packaging
Bulk
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
3.3 V
3.3 V

Related Parts

Analog DevicesAD9863BCPRL-50
IC FRONT-END MIXED SGNL 64-LFCSP
Analog DevicesAD9865BCP
IC FRONT-END MIXED-SGNL 64-LFCSP / RF Front End HPNA, VDSL 64-LFCSP-VQ (9x9)
Analog DevicesADF7021-NBCPZ-RL7
RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD9861BCP-80 provided by its distributors.

MIXED-SIGNAL FRONT-END (MXFE) BASEBAND TRANSCEIVER FOR BROADBAND APPLICATIONS
Mixed Signal Front End 64-Pin LFCSP EP
IC FRONT-END MIXED SGNL 64-LFCSP
BASEBAND TRANSCEIVER FOR B/BAND
SPECIALTY TELECOM CIRCUIT QCC64

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated