Analog Devices AD9788BSVZRL

Dual 16-Bit 800 MSPS DAC with Low Power 32-Bit Complex NCO
$ 57.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9788BSVZRL.

Upverter

Datasheet64 pages17 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9788BSVZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.245
$ 61.09
Stock
248,194
461,505
Authorized Distributors
3
6
Case/Package
QFP
QFP
Number of Pins
100
100
Number of Bits
16
16
Sampling Rate
800 Msps
800 Msps
Polarity
Unipolar
Unipolar
Interface
Parallel, Serial
Parallel
Integral Nonlinearity (INL)
3.7 LSB
3.7 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9788BSVZRL.

Related Parts

Analog DevicesAD9779BSVZ
DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP Tray
Analog DevicesAD9779BSVZRL
Dual 16-Bit, 1 GSPS, Digital-to-Analog Converter
Analog DevicesAD9785BSVZ
Dual 12-/14-/16-Bit 800 MSPS DAC with Low Power 32-Bit Complex NCO | IC DAC 12BIT A-OUT 100TQFP
Texas InstrumentsDAC5687IPZP
Converters - Digital to Analog (DAC) 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch
Texas InstrumentsDAC5687IPZPG4
PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQFP100

Descriptions

Descriptions of Analog Devices AD9788BSVZRL provided by its distributors.

Dual 16-Bit 800 MSPS DAC with Low Power 32-Bit Complex NCO
DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP T/R / IC DAC 16BIT 800MSPS 100TQFP
1 Func, Serial Input Loading, 0.02us Settling Time, PQFP100
20ns Parallel 16Bit TQFP-100(14x14) Digital To Analog Converters (DACs) ROHS
100-TQFP Exposed Pad Current - Unbuffered Oversampling Interpolating DAC AD9788 digital to analog converter 1.2V 20ns (Typ) 800Msps 3.7LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated