Analog Devices AD9779BSVZ

DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP Tray
$ 59.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9779BSVZ.

Augswan

Datasheet56 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.88%

CAD Models

Download Analog Devices AD9779BSVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.07
$ 52.188
Stock
230,577
151,305
Authorized Distributors
6
4
Case/Package
QFP
QFP
Number of Pins
100
100
Number of Bits
16
16
Settling Time
-
-
Interface
Parallel, SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
3.7 LSB
3.7 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9779BSVZ.

Related Parts

Analog DevicesAD9788BSVZ
DUAL 16-BIT 800 MSPS DAC WITH LOW POWER 32-BIT COMPLEX NCO Analog Circuit, 1 Func, CMOS, PQFP100
Analog DevicesAD9788BSVZRL
Dual 16-Bit 800 MSPS DAC with Low Power 32-Bit Complex NCO
Analog DevicesAD9779ABSVZ
Dual, 16-Bit, 1 GSPS, Digital-to-Analog Converter
Texas InstrumentsDAC5687IPZP
Converters - Digital to Analog (DAC) 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch

Descriptions

Descriptions of Analog Devices AD9779BSVZ provided by its distributors.

DAC 2-CH Interpolation Filter 16-bit 100-Pin TQFP EP Tray
DUAL PARALLEL WORD INPUT LOADING 16-BIT DAC PQFP100
100-TQFP Exposed Pad Current - Unbuffered Oversampling Interpolating DAC AD9779 digital to analog converter 1V 1Gsps 3.7LSB 1mm
Da Converter, 16Bit, 1Gsps, Tqfp-Ep; Resolution (Bits):16Bit; Sampling Rate:1Gsps; Data Interface:Parallel, Serial, Spi; Supply Voltage Range:1.7V To 1.9V, 3.13V To 3.47V; Adc/Dac Case Style:Tqfp-Ep; No. Of Pins:100Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9779BSVZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated