Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC5687IPZPG4

Parallel Word Input Loading 0.0104 Us Settling Time 16-BIT Dac PQFP100
$ 57.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5687IPZPG4.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet80 pages12 years ago
Datasheet77 pages18 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages14 years ago
Datasheet79 pages15 years ago
Datasheet9 pages21 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC5687IPZPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.836
$ 58.455
$ 58.455
Stock
162,165
263,557
263,557
Authorized Distributors
2
4
4
Case/Package
QFP
QFP
QFP
Number of Pins
100
100
100
Number of Bits
16
16
16
Settling Time
10.4 ns
10.4 ns
10.4 ns
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5687IPZPG4.

Related Parts

Analog DevicesAD9775BSVZ
14-Bit, 160 MSPS, 2×/4×/8× Interpolating Dual TxDAC+® D/A Converter
Analog DevicesAD9775BSVZRL
14-Bit, 160 MSPS, 2×/4×/8× Interpolating Dual TxDAC+® D/A Converter
Analog DevicesAD9773BSVZ
D/A Converter, 1 Func, Serial Input Loading, 11000us Settling Time, PQFP80

Descriptions

Descriptions of Texas Instruments DAC5687IPZPG4 provided by its distributors.

PARALLEL WORD INPUT LOADING 0.0104 us SETTLING TIME 16-BIT DAC PQFP100
Dual-Channel, 16-Bit, 500-MSPS, 1x-8x Interpolating Digital-to-Analog Converter (DAC) 100-HTQFP -40 to 85
DAC 2-CH Segment 16-bit 100-Pin HTQFP EP Tray
100-TQFP Exposed Pad Current - Unbuffered Current Sink DAC5687 digital to analog converter 4.1V 10.4ns (Typ) 500Msps 4LSB
16BIT DAC, 2X8X INTERPOLATION, SMD; Resolution (Bits):16bit; Settling Time:0.012µs; Sample Rate:500MSPS; No. of DACs:2; Interface Type:Parallel; Output Type:Current; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:HTQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Base Number:5687; Linearity Error, ADC/DAC +:6LSB; Logic Function Number:5687

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.