Texas Instruments DAC5687IPZP

Converters - Digital to Analog (DAC) 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch
$ 59.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5687IPZP.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet80 pages12 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages15 years ago
Datasheet79 pages15 years ago
Datasheet9 pages21 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-2.59%

CAD Models

Download Texas Instruments DAC5687IPZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.427
$ 55.999
$ 55.999
Stock
284,500
902,864
902,864
Authorized Distributors
4
2
2
Case/Package
QFP
-
-
Number of Pins
100
100
100
Number of Bits
16
16
16
Settling Time
10.4 ns
10.4 ns
10.4 ns
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5687IPZP.

Related Parts

Analog DevicesAD9775BSVZ
14-Bit, 160 MSPS, 2×/4×/8× Interpolating Dual TxDAC+® D/A Converter
Analog DevicesAD9775BSVZRL
14-Bit, 160 MSPS, 2×/4×/8× Interpolating Dual TxDAC+® D/A Converter
Analog DevicesAD9773BSVZ
D/A Converter, 1 Func, Serial Input Loading, 11000us Settling Time, PQFP80

Descriptions

Descriptions of Texas Instruments DAC5687IPZP provided by its distributors.

Converters - Digital to Analog (DAC) 16-bit 500 MSPS 2-8x Interpolat'g Dual-Ch
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.0104us Settling Time, PQFP100
DAC 2-CH Segment 16-bit 100-Pin HTQFP EP Tray
Current Sink IC 3V~3.6V 73dB 500MS/s 16bit 1.71V~2.15V 16-Pin HTQFP-100 SMD 1mm H
100-TQFP Exposed Pad Current - Unbuffered Current Sink DAC5687 digital to analog converter 4.1V 10.4ns (Typ) 500Msps 4LSB
IC, 16-BIT DAC; Resolution (Bits):16bit; Sampling Rate:500MSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:3V to 3.6V; Supply Current:587mA; Digital IC Case Style:QFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); IC Case Style:QFP; Interface Type:Parallel; No. of DACs:2; Output Type:Current; Package / Case:HTQFP; Sample Rate:500MSPS; Sample Rate:500MSPS; Settling Time:0.012µs; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC-5687IPZP