Analog Devices AD977AANZ

1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin PDIP N Tube
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977AANZ.

SHENGYU ELECTRONICS

Datasheet24 pages25 years ago

CAD Models

Download Analog Devices AD977AANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.09
Stock
69,793
106,623
Authorized Distributors
0
1
Case/Package
N
PDIP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
3 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD977ANZ
1-Channel Single ADC SAR 100ksps 16-bit Serial 20-Pin PDIP N Tube
Analog DevicesAD977AN
Single ADC SAR 100ksps 16-bit Serial 20-Pin PDIP N Tube
Analog DevicesAD977ACNZ
ADC Single SAR 200ksps 16-bit Serial 20-Pin PDIP N
Texas InstrumentsADS7813PB
Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-PDIP
Texas InstrumentsADS7812PB
Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP
Texas InstrumentsADS7812P
Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP

Descriptions

Descriptions of Analog Devices AD977AANZ provided by its distributors.

1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin PDIP N Tube
20-DIP (0.300 7.62mm) AD977 SPI Serial LAST TIME BUY (Last Updated: 6days ago) analog digital converter 4.95mm 200ksps 100mW 4mus
The AD977/AD977A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The AD977A has a throughput rate of 200 kSPS whereas the AD977 has a throughput rate of 100 kSPS. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. The AD977/AD977A is specified for full scale bipolar input ranges of ±10 V, ±5 V and ±3.3 V, and unipolar ranges of 0 V to 10 V, 0 V to 5 V and 0 V to 4 V.
IC, 16BIT ADC, DIP20, 977; Resolution (Bits):16bit; Sampling Rate:200kSPS; Input Channel Type:Single Ended; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:11mA; Digital IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; A/D / D/A Features:CMOS, Industrial Temperature, Internal Reference, Serial O/P, Successive Approximation; Base Number:977; Conversion Time:5µs; Data Interface:Serial; IC Case Style:DIP; IC Generic Number:977; Linearity Error:3%; Linearity Error ADC / DAC +:2LSB; Linearity Error ADC / DAC -:2LSB; Logic Function Number:977; No. of Bits:16; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Ptot Max:100MW; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated