Analog Devices AD977ACNZ

1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin PDIP N Tube
$ 32.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977ACNZ.

SHENGYU ELECTRONICS

Datasheet24 pages26 years ago

Inventory History

3 month trend:
-99.92%

CAD Models

Download Analog Devices AD977ACNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.73
$ 37.79
Stock
119,290
92,254
Authorized Distributors
1
1
Case/Package
N
PDIP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
3 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Analog DevicesAD977CN
ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, BICMOS, PDIP20
Analog DevicesAD977AN
Single ADC SAR 100ksps 16-bit Serial 20-Pin PDIP N Tube
Analog DevicesAD977ABNZ
ADC Single SAR 200ksps 16-bit Serial 20-Pin PDIP N
Texas InstrumentsADS7813PB
Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-PDIP
Texas InstrumentsADS7812PB
Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP
Texas InstrumentsADS7812P
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16

Descriptions

Descriptions of Analog Devices AD977ACNZ provided by its distributors.

1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin PDIP N Tube
3-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP20
The AD977/AD977A is a high speed, low power 16-bit A/D converter that operates from a single 5 V supply. The AD977A has a throughput rate of 200 kSPS whereas the AD977 has a throughput rate of 100 kSPS. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. The AD977/AD977A is specified for full scale bipolar input ranges of ±10 V, ±5 V and ±3.3 V, and unipolar ranges of 0 V to 10 V, 0 V to 5 V and 0 V to 4 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated