Texas Instruments ADS7813PB

Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-PDIP
$ 31.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7813PB.

Texas Instruments

Datasheet24 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet9 pages28 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7813PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADS7812PB
Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP
Texas InstrumentsADS7812P
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16
Analog DevicesAD977ABNZ
ADC Single SAR 200ksps 16-bit Serial 20-Pin PDIP N
Analog DevicesAD7715ANZ-5
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16
Analog DevicesAD7715AN-5
Single Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin PDIP N Tube
Texas InstrumentsADS7841P
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments ADS7813PB provided by its distributors.

Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-PDIP
1-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin PDIP Tube
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP16
5V 89dB 40Ksps 16bit 1 16 SPI Single-Ended 5V SAR PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC, ADC, 16BIT, 40KSPS, DIP-16; Resolution (Bits):16bit; Sampling Rate:40kSPS; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Range - Analog:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7813PB..