Texas Instruments ADS7812PB

Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP
$ 67.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7812PB.

Texas Instruments

Datasheet22 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet9 pages28 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7812PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsADS7812P
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP16
Texas InstrumentsTLC1542IN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Texas InstrumentsTLC1541IN
ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments ADS7812PB provided by its distributors.

Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-PDIP
3-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin PDIP Tube
5V 74dB 40Ksps 12bit 1-Ch 12 SPI Single-Ended 5V SAR ADC PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
12BIT ADC, SERIAL; Resolution, Bits:12bit; Sampling Rate:40kSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Serial, SPI; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:A/D; Base Number:7812; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; No. of Bits:12; No. of Inputs:1; Rate, Conversion:40kSPS; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Conversion:20µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.