Analog Devices AD9635BCPZ-80

Dual, 12-Bit, 80 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
$ 38.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9635BCPZ-80.

Analog Devices

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-82.36%

CAD Models

Download Analog Devices AD9635BCPZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.98
$ 30.86
Stock
84,483
127,588
Authorized Distributors
6
4
Case/Package
-
LFCSP EP
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
80 Msps
80 Msps
Polarity
-
-
Interface
LVDS, SPI, Serial
LVDS, SPI, Serial
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
Differential Nonlinearity
0.4 LSB
-
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9635BCPZ-80.

Related Parts

Analog DevicesAD9629BCPZ-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9645BCPZ-80
Dual, 14-Bit, 80 MSPS/125 MSPS, Serial LVDS | IC ADC 14BIT PIPELINED 32LFCSP
Analog DevicesAD9629BCPZ-65
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel/Serial 32-Pin LFCSP EP Tray
Texas InstrumentsADS61JB23IRHAT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85
Texas InstrumentsADS6123IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADS61B23IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices AD9635BCPZ-80 provided by its distributors.

Dual, 12-Bit, 80 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
2-Channel Dual ADC Pipelined 80Msps 12-bit Serial LVDS 32-Pin LFCSP EP Tray
1.7V~1.9V 71.8dB 80Msps 12bit 2 12 LVDS,Serial Differential 1.7V~1.9V Pipelined 5mm*5mm*730¦Ìm
32-WFQFN Exposed Pad CSP AD9635 LVDS SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 5mm 80Msps 0.1mus 2V
Adc, 12Bit, 80Msps, Lfcsp-Ep-32; Resolution (Bits):12Bit; Sampling Rate:80Msps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices, Inc. AD9635BCPZ-80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9635BCPZ80