Analog Devices AD9635BCPZRL7-80

Dual, 12-Bit, 80 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
$ 30.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9635BCPZRL7-80.

Analog Devices

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9635BCPZRL7-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.86
$ 38.98
Stock
127,588
84,483
Authorized Distributors
4
6
Case/Package
LFCSP EP
-
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
80 Msps
80 Msps
Polarity
-
-
Interface
LVDS, SPI, Serial
LVDS, SPI, Serial
Integral Nonlinearity (INL)
0.7 LSB
0.7 LSB
Differential Nonlinearity
-
0.4 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9635BCPZRL7-80.

Descriptions

Descriptions of Analog Devices AD9635BCPZRL7-80 provided by its distributors.

Dual, 12-Bit, 80 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
2-Channel Dual ADC Pipelined 80Msps 12-bit Serial LVDS 32-Pin LFCSP EP T/R
12Bit 1.7V~1.9V 80MHz serial LFCSP-32-EP Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated