Analog Devices AD9645BCPZ-80

Dual, 14-Bit, 80 MSPS/125 MSPS, Serial LVDS | IC ADC 14BIT PIPELINED 32LFCSP
$ 51.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9645BCPZ-80.

Analog Devices

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.38%

CAD Models

Download Analog Devices AD9645BCPZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9645BCPZ-80.

Related Parts

Analog DevicesAD9649BCPZ-80
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9641BCPZ-80
Analog To Digital Converter Adc, 14 Bit, 80 Msps, Serial-Spi, Lfcsp-32
Analog DevicesAD9649BCPZ-65
14-Bit, 20/40/65/80 MSPS 1.8 V Analog-to-Digital Converter | IC ADC 14BIT PIPELINED 32LFCSP

Descriptions

Descriptions of Analog Devices AD9645BCPZ-80 provided by its distributors.

Dual, 14-Bit, 80 MSPS/125 MSPS, Serial LVDS | IC ADC 14BIT PIPELINED 32LFCSP
2-Channel Dual ADC Pipelined 80Msps 14-bit Serial LVDS 32-Pin LFCSP EP Tray
14Bit 1.7V~1.9V 80MHz serial LFCSP-32 Analog To Digital Converters (ADCs) ROHS
32-WFQFN Exposed Pad CSP AD9645 LVDS Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 750mum 56mA 80Msps 0.1mus
Adc, 14Bit, 80Msps, Lfcsp-32; Resolution (Bits):14Bit; Sampling Rate:80Msps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD9645BCPZ-80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9645BCPZ80