Analog Devices AD9626BCPZ-210

12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
$ 74.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9626BCPZ-210.

Upverter

Datasheet36 pages18 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD9626BCPZ-210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.19
$ 74
Stock
142,863
128,276
Authorized Distributors
5
4
Case/Package
LFCSP EP
-
Number of Pins
56
56
Number of Bits
12
12
Sampling Rate
210 Msps
210 Msps
Polarity
Bipolar
-
Interface
LVDS, Parallel
LVDS, Parallel, SPI, Serial
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
Differential Nonlinearity
0.6 LSB
0.6 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9626BCPZ-210.

Related Parts

Analog DevicesAD9613BCPZ-210
12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Analog DevicesAD9613BCPZ-250
12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Analog DevicesAD9613BCPZRL7-210
12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)

Descriptions

Descriptions of Analog Devices AD9626BCPZ-210 provided by its distributors.

12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 210Msps 12-bit Parallel/LVDS 56-Pin LFCSP EP Tray
IC ADC 12BIT PIPELINED 56LFCSP / 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-LFCSP-VQ (8x8)
56-VFQFN Exposed Pad CSP AD9626 LVDS Parallel PRODUCTION (Last Updated: 1month ago) analog digital converter 950mum 210Msps 310mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9626BCPZ210