What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9613BCPZRL7-210

12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
$ 101.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9613BCPZRL7-210.

Upverter

Datasheet36 pages13 years ago
Datasheet36 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD9613BCPZRL7-210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 101.785
$ 115.22
Stock
69,322
106,454
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
210 Msps
210 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
0.6 LSB
0.6 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9613BCPZRL7-210.

Related Parts

Analog DevicesAD9600ABCPZ-150
10-Bit, 105 MSPS/125 MSPS/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9626BCPZ-210
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9643BCPZRL7-170
14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)

Descriptions

Descriptions of Analog Devices AD9613BCPZRL7-210 provided by its distributors.

12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
64-VFQFN Exposed Pad CSP AD9613 LVDS PRODUCTION (Last Updated: 2weeks ago) analog digital converter 9mm 210Msps 670mW 0.0047mus
IC ADC 12BIT SRL 210MSPS 64LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated