Analog Devices AD9613BCPZ-210

12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
$ 115.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9613BCPZ-210.

Upverter

Datasheet36 pages13 years ago
Datasheet36 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-47.22%

CAD Models

Download Analog Devices AD9613BCPZ-210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 115.22
$ 101.785
Stock
127,665
86,725
Authorized Distributors
6
3
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
210 Msps
210 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
0.6 LSB
0.6 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9613BCPZ-210.

Related Parts

Analog DevicesAD9600ABCPZ-150
10-Bit, 105 MSPS/125 MSPS/150 MSPS, 1.8 V Dual Analog-to-Digital Converter
Analog DevicesAD9626BCPZ-210
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9643BCPZ-170
14-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)

Descriptions

Descriptions of Analog Devices AD9613BCPZ-210 provided by its distributors.

12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
2-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS QCC64
IC ADC 12BIT PIPELINED 64LFCSP / 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9)
64-VFQFN Exposed Pad CSP AD9613 LVDS PRODUCTION (Last Updated: 2weeks ago) analog digital converter 950mum 210Msps 670mW 0.0047mus
Adc, 12Bit, 210Msps, Lfcsp-Vq-Ep-64; Resolution (Bits):12Bit; Sampling Rate:210Msps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V Rohs Compliant: Yes |Analog Devices, Inc. AD9613BCPZ-210

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9613-BCPZ-210
  • AD9613BCPZ210