Analog Devices AD9626BCPZRL7-210

12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
$ 74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9626BCPZRL7-210.

Upverter

Datasheet36 pages18 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9626BCPZRL7-210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74
$ 74.19
Stock
115,302
127,942
Authorized Distributors
4
5
Case/Package
-
LFCSP EP
Number of Pins
56
56
Number of Bits
12
12
Sampling Rate
210 Msps
210 Msps
Polarity
-
Bipolar
Interface
LVDS, Parallel, SPI, Serial
LVDS, Parallel
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
Differential Nonlinearity
0.6 LSB
0.6 LSB
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9626BCPZRL7-210.

Related Parts

Analog DevicesAD9230BCPZ-250
12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
Texas InstrumentsADS58B19IRGZT
9-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS58B19IRGZR
9-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Analog DevicesAD9613BCPZ-250
12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Analog DevicesAD9613BCPZRL7-250
12-bit, 170/210/250 MSPS, 1.8 V Dual Analog-to-Digital Converter (ADC)
Texas InstrumentsADC10DV200CISQE/NOPB
Dual-Channel, 10-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices AD9626BCPZRL7-210 provided by its distributors.

12-Bit, 170 MSPS/210 MSPS/250 MSPS, 1.8 V Analog-to-Digital Converter
1-Channel Single ADC Pipelined 210Msps 12-bit Parallel/LVDS 56-Pin LFCSP EP T/R
IC ADC 12BIT PIPELINED 56LFCSP / 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 56-LFCSP-VQ (8x8)
56-VFQFN Exposed Pad CSP AD9626 LVDS Parallel SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 8mm 210Msps 310mW 0.004762mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated